Diodes Inc. 1N6263W-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N6263W-7-F.

IHS

Datasheet5 pages3 years ago

Newark

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-32.97%

CAD Models

Download Diodes Inc. 1N6263W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SD101AWS-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Diodes Inc.SD101AW-7-F
DIODE SCHOTTKY 60V 15MA SOD123 / Rectifier Diode Schottky 60V 0.015A 1ns 2-Pin SOD-123 T/R
Diodes Inc.1N5711W-7-F
DIODES INC. - 1N5711W-7-F - Kleinsignal-Schottky-Diode, Einfach, 70 V, 15 mA, 1 V, 125 °C
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS40SL
BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
onsemiBAT42XV2
BAT42XV2 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523F

Descriptions

Descriptions of Diodes Inc. 1N6263W-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 60V V(RRM), Silicon
Diode Small Signal Schottky 60V 0.015A 2-Pin SOD-123 T/R - Tape and Reel
1N6263W Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - SOD-123
Schottky Diode VR=60V IF=15mA IR=200nA CT=2.2pF SOD123
Diode Configuration:Single; Repetitive Peak Reverse Voltage:60V; Average Forward Current:15Ma; Forward Voltage Max:1V; Operating Temperature Max:125°C; Diode Case Style:Sod-123; No. Of Pins:2Pins; Product Range:1N6263W Series Rohs Compliant: No |Diodes Inc. 1N6263W-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6263W-7-F.
  • 1N6263W7F