Diodes Inc. SBRT30A60CT

Rectifier Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBRT30A60CT.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.749
$ 0.749
Stock
32,019
180,585
180,585
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
560 mV
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR3040CT
Diode Super Barrier Rectifier 40V 30A Automotive 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR30100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220F, 3 PIN

Descriptions

Descriptions of Diodes Inc. SBRT30A60CT provided by its distributors.

Rectifier Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
DIODE SBR ARRAY 60V 15A TO220AB / 30A TrenchSBR TRENCH SUPER BARRIER RECTIFIER
SUPER BARRIER RECTIFIER TO220AB TUBE 50PCS
Schottky Diodes & Rectifiers 30A TrenchSBR 45Vrrm 15A 0.51Vf 0.4Ir

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated