Vishay MBR1660-E3/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR1660-E3/45.

IHS

Datasheet5 pages8 years ago

Future Electronics

TME

Inventory History

3 month trend:
+47.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.873
$ 0.715
Stock
73,651
12,449
Authorized Distributors
6
2
Mount
Through Hole
-
Case/Package
TO-220-3
-
Forward Voltage
750 mV
650 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
-
Max Reverse Leakage Current
-
1 mA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBR2040CT
Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR2040CTFP
Diode Super Barrier Rectifier 40V 20A Automotive 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR30A60CT
Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20SM100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 50V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay MBR1660-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Diode Schottky 60V 16A 2-Pin(2+Tab) TO-220AC Tube
Schottky Rectifier, 60V, 16A, To-220Ac Rohs Compliant: Yes |Vishay MBR1660-E3/45
DIODE SCHOTTKY 60V 16A TO220AB
Schottky Diodes & Rectifiers 16 Amp 60Volt Single
二极管,势垒整流器,肖特基,1 6A,60V,MBR1660

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1660-E345
  • MBR1660-E3\45
  • MBR1660E3/45
  • MBR1660E345