STMicroelectronics STPS20200CFP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20200CFP.

HQonline

Datasheet15 pages13 years ago

TME

Inventory History

3 month trend:
+58.79%

CAD Models

Download STMicroelectronics STPS20200CFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 0.742
$ 0.742
Stock
235,239
317,402
317,402
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
860 mV
675 mV
675 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
40 A
40 A
Max Reverse Leakage Current
7 mA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20100CTFP
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR2045CT
Diode Super Barrier Rectifier 45V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STPS20200CFP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB
STPS20200CFP, DUAL SCHOTTKY DIODE, COMMON CATHODE, 200V 30A, 3-PIN TO-220FPAB
STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220FPAB
STMicroelectronics Schottky Diode, 30A, 200V, TH, TO-220ABFP, 3-Pin
Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-220FPAB, 3 Pins, 860 mV
Diode Schottky 200V 3-Pin(3+Tab) TO-220FPAB Tube
Schottky Rect, Dual, 200V, To-220Fpab; |Stmicroelectronics STPS20200CFP
SCHOTTKY RECT, DUAL, 200V, TO-220FPAB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220FPAB; No. of Pins: 3Pins; Forward Voltage VF Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics