Diodes Inc. SBR30100CTFP

Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR30100CTFP.

IHS

Datasheet5 pages14 years ago

Diodes Inc SCT

iiiC

Alternate Parts

Price @ 1000
$ 0.359
$ 0.359
Stock
83,791
55,723
55,723
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-3
-
-
Forward Voltage
750 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-01-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC
Diodes Inc.SBR20A100CT
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR20A100CTFP
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR30A100CTFP
Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube

Descriptions

Descriptions of Diodes Inc. SBR30100CTFP provided by its distributors.

Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
DIODE ARRAY SBR 100V 15A ITO220
DIODE ARR SBR 100V 15A ITO220AB
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT
Schottky Diodes & Rectifiers 30A 100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated