Diodes Inc. SBR3040CT

Diode Super Barrier Rectifier 40V 30A Automotive 3-Pin(3+Tab) TO-220AB Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR3040CT.

IHS

Datasheet5 pages15 years ago

Diodes Inc SCT

iiiC

Alternate Parts

Price @ 1000
$ 0.619
$ 0.619
Stock
404,832
798,266
798,266
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
500 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
27 ns
27 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-05-24
LTD Date2021-05-24

Related Parts

Diodes Inc.SBR3045CT
Diode Super Barrier Rectifier 45V 30A 3-Pin(3+Tab) TO-220AB Tube
Diodes Inc.SBR3045CTFP
Diode Super Barrier Rectifier 45V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR1040CT
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS20L45CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10H100CFP
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Diodes Inc. SBR3040CT provided by its distributors.

Diode Super Barrier Rectifier 40V 30A Automotive 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB
DIODE ARRAY SBR 40V 15A ITO220AB
SUPER BARRIER RECTIFIER, 30 A, RoHS
Diodes Inc SCT
Schottky Diodes & Rectifiers 30A 40V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated