Diodes Inc. SBR1U400P1-7

Rectifier Diode Super Barrier Rectifier 400V 1A 85ns 2-Pin PowerDI 123 T/R
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR1U400P1-7.

Newark

Datasheet5 pages8 years ago
Datasheet4 pages12 years ago

element14 APAC

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.37%

CAD Models

Download Diodes Inc. SBR1U400P1-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.219
Stock
1,251,217
248,776
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
800 mV
-
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
85 ns
85 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBR1U200P1-7
Rectifier Diode Super Barrier Rectifier 200V 1A 25ns 2-Pin PowerDI 123 T/R
STMicroelectronicsSTPS1150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
Diodes Inc.B150B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. SBR1U400P1-7 provided by its distributors.

Rectifier Diode Super Barrier Rectifier 400V 1A 85ns 2-Pin PowerDI 123 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
SBR Series Single 400 V 40 A Surface Mount Schottky Rectifier - POWERDI-123
DIODE, RECTIFI, 400V, 1A, POWERDI123; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 820mV; Reverse Recovery Time trr Max: 85ns; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 175°C; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Product Range: SB Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Fast Recovery; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C
Diode, Rectifier, 400V, 1A, Powerdi123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:400V; Corriente Directa If(Av):1A; Tensión Directa Vf Máx.:820Mv; Corriente Directa Transitoria Ifsm Máx.:40A |Diodes Inc. SBR1U400P1-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated