Diodes Inc. B150B-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B150B-13-F.

IHS

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-77.11%

CAD Models

Download Diodes Inc. B150B-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.069
$ 0.069
Stock
1,913,885
1,076,170
1,076,170
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMA
SMA
Forward Voltage
700 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
75 ns
-
-
Capacitance
110 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.B140HB-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Diodes Inc.B160B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. B150B-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
B150 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AA
Schottky Rectifier, 50V, 1A, Smb Rohs Compliant: Yes |Diodes Inc. B150B-13-F
Schottky Rectifier, 50 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 700 mV
Rectifier Diode Schottky 50V 1A 2-Pin SMB T/R
Schottky Diode 50V 4.57 x 3.94mm SMT SMB 1A
SCHOTTKY RECTIFIER SMB 1.0A 50V ROHS 3K<AZ
50V 700mV@1A 1A SMB(DO-214AA) Schottky Diodes ROHS
50V 30A 500¦ÌA 1A SMB(DO-214AA) 4.57mm*3.94mm*2.42mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B150B-13F
  • B150B13F