Vishay ES07B-GS18

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES07B-GS18.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages14 years ago

element14 APAC

_legacy Avnet

element14

Inventory History

3 month trend:
+4.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DFLU1200-7
DFLU1200 Series 200 V 1 A Surface Mount Super-Fast Rectifier - PowerDI-123
RECTIFIER, STANDARD, 3A, 400V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC

Descriptions

Descriptions of Vishay ES07B-GS18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
ES07B Series 100 1.2 A Surface Mount Ultrafast Rectifier - DO-219AB
Small Signal Diode; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1.2A; Forward Voltage Max, VF:0.98V; Reverse Recovery Time, trr:25ns; Forward Surge Current Max, Ifsm:30A ;RoHS Compliant: Yes
DIODE, SMALL SIGNAL, 100V, DO-219AB; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1.2A; Forward Voltage VF Max: 980mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-219AB; No. of Pins: 2Pins; Product Range: ES07B Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 30A; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Reverse Recovery Time trr Typ: 25ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric