STMicroelectronics STPS1150A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1150A.

Future Electronics

Datasheet11 pages13 years ago

Newark

Farnell

iiiC

Nu Horizons

Inventory History

3 month trend:
+20.55%

CAD Models

Download STMicroelectronics STPS1150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2H100A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS2150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS1150A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Schottky Rectifier, 150 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 820 mV
DIODE, SCHOTTKY, 1A, 150V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max:150V; Forward Current If(AV):1A; Diode Configuration:Single; Diode Case Style:DO-214AC; No. of Pins:2Pins; Forward Voltage VF Max:820mV; Forward
Reverse Repetitive Voltage Max. (Vrrm) V = 150 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) mV = 620 / Reverse Current uA = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SMAF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.4 / Width mm = 2.9 / Height mm = 2.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics