Vishay SE20AFB-M3/6A

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SE20AFB-M3/6A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.197
Stock
125,253
110,623
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.3 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.2 µs
1.2 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.4A, 100V V(RRM), Silicon, DO-221AC
RECTIFIER, STANDARD, 3A, 400V, DO-221AC; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-220AA
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Diodes Inc.S2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Diodes Inc.S2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

Descriptions

Descriptions of Vishay SE20AFB-M3/6A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, DO-221AC
RECTIFIER, ESD, 100V, 2A, DO-221AC
DIODE SWITCHING 100V 2A 2-PIN DO-221AC
DIODE GEN PURP 100V 1.3A DO221AC
2.0A, 100V, ESD PROTECTION, SLIM SMA
Rectifiers 2 Amp 100 Volts ESD PROTECTION
100V 35A 1.2¦Ìs 5¦ÌA 1.3A DO-221-AC 1mm
RECTIFIER, ESD, 100V, 2A, DO-221AC; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:35A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-221AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric