Diodes Inc. PI6C557-05BLE

PI6C557: 3.465 V 200 MHz PCIe 3.0 Clock Generator with 4 HCSL Outputs-TSSOP-20
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C557-05BLE.

IHS

Datasheet10 pages5 years ago
Datasheet8 pages15 years ago

Future Electronics

X-ON

Diodes Inc SCT

Inventory History

3 month trend:
-7.36%

CAD Models

Download Diodes Inc. PI6C557-05BLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 1.27
$ 1.27
Stock
459,123
632,095
632,095
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
IDT,Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP
Clock Generator 25MHz Input 200MHz Output 20-Pin TSSOP T/R
Renesas557G-05ALF
PLL Clock Synthesizer Single 20-Pin TSSOP Tube
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS

Descriptions

Descriptions of Diodes Inc. PI6C557-05BLE provided by its distributors.

PI6C557: 3.465 V 200 MHz PCIe 3.0 Clock Generator with 4 HCSL Outputs-TSSOP-20
PLL Clock Generator Single 0MHz to 200MHz 20-Pin TSSOP Tube
200MHz TSSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
20-TSSOP (0.173 4.40mm Width) Ethernet PCI Express (PCIe) PI6C557 CLOCK GENERATOR PROCESSOR SPECIFIC application specific IC 4.4mm 120mA 3.3V 200MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI6C557-05BLE.