Diodes Inc. PI6C20800SIAE

PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C20800SIAE.

Future Electronics

Datasheet10 pages13 years ago

IHS

TME

_legacy Avnet

Alternate Parts

Price @ 1000
$ 1.24
$ 1.24
Stock
309,912
357,863
357,863
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB803DGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Diodes Inc. PI6C20800SIAE provided by its distributors.

PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Programmable PLL Clock Driver Single 48-Pin TSSOP Tube
PCI Express 1:8 400 MHz 3.3 V Surface Mount HCSL Clock Buffer - TSSOP-48
Clock Buffer Tssop-48 Tube 39Pcs Rohs Compliant: No
48-TFSOP (0.240 6.10mm Width) Matte Tin (Sn) PCI Express (PCIe) PI6C20800 application specific IC 0.5mm 250mA 3.3V 400MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI6C20800SIAE.