Diodes Inc. PI6C20800SAEX

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C20800SAEX.

IHS

Datasheet14 pages5 years ago
Datasheet10 pages14 years ago

Future Electronics

Diodes Inc SCT

_legacy Avnet

Inventory History

3 month trend:
-18.96%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.27
Stock
348,982
274,156
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Texas InstrumentsCDC950DGG
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGR
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Texas InstrumentsCDC950DGGRG4
Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85

Descriptions

Descriptions of Diodes Inc. PI6C20800SAEX provided by its distributors.

Clock Buffer, PCIe Fanout, 95 MHz to 400 MHz, 8 Outputs, 3.135 V to 3.465 V, 48 Pins, TSSOP
3.3V, 100MHz PCIe Gen II Differential HCSL Clock Buffer, -40 to 85 °C, RoHS
Diodes Inc SCT
PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48
Clock Buffer, 400Mhz, 0 To 70Deg C |Diodes Inc. PI6C20800SAEX
48-TFSOP (0.240 6.10mm Width) PCI Express (PCIe) PI6C20800 PLL BASED CLOCK DRIVER application specific IC 0.5mm 250mA 3.3V 400MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated