Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CDC950DGGRG4

Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
$ 1.665

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC950DGGRG4.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Datasheet16 pages22 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC950DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 1.665
$ 1.665
Stock
151,000
468,253
468,253
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
-
-
-
Input
Clock
Clock
Clock
Max Frequency
133 MHz
133 MHz
133 MHz
Number of Outputs
12
12
12
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Descriptions

Descriptions of Texas Instruments CDC950DGGRG4 provided by its distributors.

Differential Clock Synthesizer/Driver for PC Motherboards 48-TSSOP 0 to 85
Gold DUAL Obsolete GULL WING Clock/Frequency Synthesizer IC 0C~85C 0.5mm 45mA 133MHz
PLL Clock Synthesizer Dual 48-Pin TSSOP T/R
Clock IC; Clock IC Type:Clock Synthesizer / Driver; Frequency:133MHz; No. of Outputs:11; Supply Current:183mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.