Renesas 9DB803DGLF

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
$ 2.924
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB803DGLF.

Renesas

Datasheet23 pages20 years ago
Datasheet23 pages20 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion N - Jul 10, 2013
Verification

Inventory History

3 month trend:
-0.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.924
$ 2.851
Stock
332,790
414,091
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
8-HCSL Differential Output 400 MHz 3.135 to 3.465 V Frequency Generator-TSSOP-48
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38

Descriptions

Descriptions of Renesas 9DB803DGLF provided by its distributors.

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Zero Delay PLL Clock Generator Single 50MHz to 110MHz 48-Pin TSSOP Tube
8-output Differential Buffer for PCIe Gen2
Tin COMMERCIAL GULL WING Active (Main Purpose) IC e3 70C 0.05ns 400MHz
IC BUFFER 8OUTPUT DIFF 48TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M