Renesas 9DB803DGLFT

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
$ 2.851
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DB803DGLFT.

Renesas

Datasheet23 pages20 years ago
Datasheet23 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion N - Jul 10, 2013
Verification

Inventory History

3 month trend:
-2.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.851
$ 2.924
Stock
415,705
332,778
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas9DB801CGLF
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
8-HCSL Differential Output 400 MHz 3.135 to 3.465 V Frequency Generator-TSSOP-48
PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38
Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38

Descriptions

Descriptions of Renesas 9DB803DGLFT provided by its distributors.

PLL Based Clock Driver, 9DB Series, 8 True Output(s), 0 Inverted Output(s), PDSO48
Zero Delay PLL Clock Generator Single 50MHz to 110MHz 48-Pin TSSOP T/R
Zero Delay Buffer 8-Out Differential 48-Pin TSSOP T/R
175mA 8 1 3.135V 100MHz 3.465V 400MHz 55% TSSOP-48 , 12.5mm*6.1mm*1mm
8-output Differential Buffer for PCIe Gen2
TSSOP-48-6.2mm Clock Buffers, Drivers ROHS
CLOCK BUFFER, 400MHZ, 0 TO 70DEG C;
Tin COMMERCIAL GULL WING Active (Main Purpose) IC e3 70C 0.05ns 400MHz
IC BUFFER 8OUTPUT DIFF 48-TSSOP
Clock And Data Recovery/Retiming

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M