Diodes Inc. PI6C20400ALE

IC CLOCK BUFFER 1: 4 28TSSOP / 1: 4 Clock Driver for Intel PCIe Chipsets
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C20400ALE.

IHS

Datasheet10 pages13 years ago

Future Electronics

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 1.08
Stock
282,509
517,240
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-01-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-24
LTD Date2020-05-24

Related Parts

Low Skew Clock Driver, 9DBL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsLMX2354SLBX/NOPB
CMOS TTL PLL Frequency Synthesizer 24-TFQFN CSP LMX2354 clock generator ic 5.5V 2.5GHz 550MHz 8.5mA 4.5mm
Renesas9DB106BGLF
PLL Based Clock Driver, 9DB Series, 6 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9DB401CGLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Texas InstrumentsCDCV855PW
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
Texas InstrumentsCDCV855PWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
InfineonCY28517ZXC
IC PCI EXPRESS CLK GEN 28-TSSOP

Descriptions

Descriptions of Diodes Inc. PI6C20400ALE provided by its distributors.

IC CLOCK BUFFER 1:4 28TSSOP / 1:4 Clock Driver for Intel PCIe Chipsets
PLL Based Clock Driver, TTL Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
3.3V, 100MHz Differential HCSL Clock Buffer, -40 to 85 °C, RoHS
Diodes Inc SCT
1:4 3.3 V Surface Mount Intel PCI Express Chipset Clock Driver - TSSOP-28
28-TSSOP (0.173 4.40mm Width) Matte Tin (Sn) PCI Express (PCIe) PI6C20400 application specific IC 9.7mm 130mA 3.3V 400MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated