Microchip SY100EP14UK4G

Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
$ 1.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EP14UK4G.

Microchip

Datasheet20 pages2 years ago

SHENGYU ELECTRONICS

Verical

Microchip SCT

iiiC

CAD Models

Download Microchip SY100EP14UK4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.951
$ 6.24
$ 6.24
Stock
235,161
214,975
214,975
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.37 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-19
Country of AssemblyMalaysia, Philippines
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipSY100EP15VK4G
Clock Buffer, Fanout, Multiplexer, 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
Diodes Inc.PI6C48535-01LE
3.3V, 4 Outputs, LVTTL/LVCMOS to LVPECL Clock Buffer with Selectable Inputs, -40°C to 85°C
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube
Silicon LabSI53320-B-GT
Low Skew Clock Driver, 53320 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
IC CLOCK BUFFER MUX 2:5 20TSSOP / High Performance 1:5 LVPECL Fanout Buffer
Texas InstrumentsTLC2933AIPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip SY100EP14UK4G provided by its distributors.

Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
SY100EP14U Series 2 GHz Clock Driver with 2: 1 Differential Input MUX - TSSOP-20
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Driver 2-IN ECL/LVPECL/PECL 20-Pin TSSOP
Clock Ic Type:Clock Driver, Fanout Buffer; Frequency:2Ghz; No. Of Outputs:5Outputs; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Microchip Technology SY100EP14UK4G.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY100EP14UK4G.