Renesas 9DB401CGLFT

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
$ 2.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9DB401CGLFT.

Renesas

Datasheet18 pages15 years ago
Datasheet18 pages15 years ago

IHS

Augswan

Integrated Device Technology

Inventory History

3 month trend:
-64.75%

CAD Models

Download Renesas 9DB401CGLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.313
$ 2.51
$ 2.51
Stock
298,907
318,130
318,130
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
400 MHz
400 MHz
400 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Renesas9DB403DGLF
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
Analog DevicesADF4002BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCDCDLP223PWR
3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85

Descriptions

Descriptions of Renesas 9DB401CGLFT provided by its distributors.

PLL Based Clock Driver, 9DB Series, 4 True Output(s), 0 Inverted Output(s), PDSO28
9DB401C Series 4.6 V 400 GHz Surface Mount Differential Clock - TSSOP-28
4-output Differential Buffer for PCIe Gen1
Clock Generator 50MHz to 200MHz-IN 28-Pin TSSOP T/R
yes 3.135V 3.465V 400MHz TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1mm
IC BUFFER 4OUTPUT DIFF 28-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M