Texas Instruments LMX2354SLBX/NOPB

CMOS TTL PLL Frequency Synthesizer 24-TFQFN CSP LMX2354 clock generator ic 5.5V 2.5GHz 550MHz 8.5mA 4.5mm
$ 1.339

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2354SLBX/NOPB.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.339
$ 1.339
Stock
275,981
240,358
Authorized Distributors
2
2
Case/Package
TSSOP
-
Number of Pins
24
-
PLL
-
-
Input
CMOS
-
Max Frequency
1.2 GHz
-
Number of Outputs
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsLMX2430SLEX/NOPB
CMOS PLL Frequency Synthesizer 20-UFLGA LMX2430 clock generator circuit 2.5V 3GHz 800MHz 3.6mA 3.5mm
Texas InstrumentsLMX2430TMX/NOPB
PLL Frequency Synthesizer Dual 100MHz to 3000MHz 20-Pin TSSOP T/R
Texas InstrumentsLMX2331LSLDX/NOPB
IC FREQ SYNTH DUAL RF COMM 20CSP / Clock Generator 3Clock Inputs 20-Pin LAM TCSP T/R
Analog DevicesMAX9485EUP+
Clock Generators & Support Products Programmable Audio Clock Generator

Descriptions

Descriptions of Texas Instruments LMX2354SLBX/NOPB provided by its distributors.

CMOS TTL PLL Frequency Synthesizer 24-TFQFN CSP LMX2354 clock generator ic 5.5V 2.5GHz 550MHz 8.5mA 4.5mm
PLL Frequency Synthesizer Dual 10MHz to 2500MHz 24-Pin LAM CSP T/R
PLL/FREQUENCY SYNTHESIS CIRCUIT
IC FREQ SYNTH DUAL 24LAMINATECSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2354SLBXNOPB