Texas Instruments CDCV855PW

Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
$ 2.475
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV855PW.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages24 years ago

Newark

DigiKey

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCV855PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.475
$ 3.457
$ 3.457
Stock
287,640
183,959
183,959
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
PLL
-
-
-
Input
SSTL-2
SSTL-2
SSTL-2
Max Frequency
180 MHz
180 MHz
180 MHz
Number of Outputs
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCDCV855IPWR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Texas InstrumentsCDCV855IPW
IC 1:4 DDR PLL CLK-DRVR 28-TSSOP / PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsCDCV855IPWRG4
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP T/R
Renesas5V2310PGGI
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
IDT, Clock Fanout Buffer (Distribution) IC 1:10 200MHz 24-TSSOP (0.173", 4.40mm Width
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CDCV855PW provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 180MHz 28-Pin TSSOP Tube
PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
SSTL-2 PLL Clock Driver 28-TSSOP (0.173 4.40mm Width) CDCV855 clock generator ic 2.7V 180MHz 10mA 9.7mm
1:4 DDR pll clock driver 28-TSSOP 0 to 70
With bypass 2.3V 2.7V 180MHz TSSOP-28 SMD mount 4.4mm(width)*1.05mm(height)
CLOCK DRIVER, PLL, SMD, TSSOP28; No. of Outputs:4; Type:PLL Clock Driver; Input Current:10µA; Output Type:SSTL-2; Frequency:180MHz; Input Type:SSTL-2; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCV855PW.