Diodes Inc. P6KE7V5CA-T

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. P6KE7V5CA-T.

IHS

Datasheet4 pages8 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. P6KE7V5CA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.479
Stock
261,272
12,998
12,998
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.505 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53 A
53.1 A
53.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.5V 54A 600W -55C~175C TJ
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
LittelfuseSMBJ6.5CA
SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C

Descriptions

Descriptions of Diodes Inc. P6KE7V5CA-T provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R
600W TVS Bidirectiona 100A 7.5V ±5% DO-15 RoHS
ESD Suppressors / TVS Diodes 600W 6.4V
600W Transient Voltage Suppressor, 500µA, 6.4V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated