Taiwan Semiconductor P6KE7V5CA

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6KE7V5CA.

Inventory History

3 month trend:
-16.51%

Alternate Parts

Price @ 1000
$ 0.479
$ 0.144
$ 0.144
Stock
12,893
113,998
113,998
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53.1 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor P6KE7V5CA provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Directional 6.4V 600W 2-Pin DO-15
600W 7.505V 5% Bidirectional TVS
Taiwan Semiconductor TVS, 11.3V, , DO-15, 7.13V
Tvs Diode, 600W, 6.4V, Bidir, Do-204Ac; Product Range:P6Ke Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:6.4V; Clamping Voltage Vc Max:11.3V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Breakdown Rohs Compliant: Yes |Taiwan Semiconductor P6KE7V5CA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM