Vishay MMBZ4691-E3-08

Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ4691-E3-08.

IHS

Datasheet4 pages7 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R
MMBZ4625-V Series 350 mW 5.1 V 5 % Tolerance Small Signal Zener Diode - SOT-23-3
Diodes Inc.MMBZ5234B-7-F
MMBZ5234B-7 Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5232B-7-F
MMBZ5232B-7 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5231B-7-F
MMBZ5231B-7 Series 350 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay MMBZ4691-E3-08 provided by its distributors.

Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
DIODE ZENER 6.2V 350MW SOT23-3
DIODE, ZENER, 6.2V, 0.35W, SOT-23-3; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric