onsemi MMBZ5234B

MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5234B.

Upverter

Datasheet7 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Farnell

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5234B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.034
$ 0.034
Stock
10,327,374
2,524,784
2,524,784
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
225 mW
350 mW
350 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5237B
MMBZ5237B Series 350 mW 8.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5221B
MMBZ5221B Series 350 mW 2.4 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5234B provided by its distributors.

MMBZ5234B Series 350 mW 6.2 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
225 mW 6.2 V ±5% Zener Diode Voltage Regulator
Zener Diode; Zener Voltage Typ, Vz:6.2V; Power Dissipation, Pd:350mW; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:SOT-23; No. of Pins:3; Forward Voltage:0.9V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5234B..
  • MMBZ5234B...