Diodes Inc. MMBT4401-13-F

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT4401-13-F.

IHS

Datasheet7 pages2 years ago

Newark

Diodes Inc SCT

Arrow Electronics

Inventory History

3 month trend:
-15.39%

CAD Models

Download Diodes Inc. MMBT4401-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.037
$ 0.037
Stock
944,563
72,051,279
72,051,279
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
750 mV
750 mV
hFE Min
40
40
40
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBT2222A
Transistor General Purpose BJT NPN 40 Volt 1A 3-Pin SOT-23
KST2222A Series 40 V 600 mA NPN Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT4401
Transistor MMBT4401 (2N4401) General Purpose NPN 40 Volt 0.6 Amp SOT-23
Diodes Inc.MMBT3904-7-F
Transistor General Purpose BJT NPN 40 Volt 0.2A Automotive 3-Pin SOT-23
Diodes Inc.BC847B-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. MMBT4401-13-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
Bipolar Transistors - 40V NPN SMALL SIGNAL TRANSISTOR IN SOT23 package
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin SOT-23 T/R
750mV@ 50mA,500mA NPN 350mW 6V 100nA 60V 40V 600mA SOT-23-3
Transistor Polarity:NPN; Collector Emitter Voltage Max:40V; Continuous Collector Current:600mA; Power Dissipation:350mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:250MHz; DC Current Gain hFE Min:20hFERoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT4401-13-F.
  • MMBT4401-13F