Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BC847B-7-F

Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC847B-7-F.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+6.18%

CAD Models

Download Diodes Inc. BC847B-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.026
$ 0.026
Stock
2,450,226
114,921,905
114,921,905
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
300 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
310 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BC847A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC847C-7-F
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.BC847C-13-F
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC847AMTF
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBC847CMTF
BC847 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBCW60D
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 380 @ 2mA 5V 20nA 350mW 125MHz

Descriptions

Descriptions of Diodes Inc. BC847B-7-F provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 45 V, 100 mA, 300 mW, SOT-23, Surface Mount
45V 300mW 200@2mA,5V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS
NPN SMALL SIGNAL TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex NPN Transistor, SOT-23, SMD, 100mA Ic, 45V Vceo
Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847B-7-F.
  • BC847B7F