Diodes Inc. FZT851

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT851.

Ciiva

Datasheet7 pages9 years ago

Diodes Inc SCT

Newark

IHS

element14 APAC

Inventory History

3 month trend:
-4.46%

CAD Models

Download Diodes Inc. FZT851 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.489
$ 0.385
Stock
80,376
1,830,086
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
220 V
220 V
Max Collector Current
6 A
6 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
375 mV
375 mV
hFE Min
100
100
Power Dissipation
3 W
3 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.FZT751TA
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.FZT491TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN851
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
STMicroelectronicsSTN951
Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
STMicroelectronics2STN1360
Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 3 A, 1.6 W, SOT-223, Surface Mount

Descriptions

Descriptions of Diodes Inc. FZT851 provided by its distributors.

Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:130MHz; Power Dissipation Pd:3W; DC Collector Current:6A; DC Current Gain hFE:200hFE; Transistor Case Sty
TRANSISTOR, NPN, SOT-223; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:6A; Voltage, Vce Sat Max:50mV; Power Dissipation:3W; Min Hfe:100; ft, Typ:130MHz; Case Style:SOT-223; Termination Type:SMD; Current Ic Max:6A; Current Ic hFE:2A; Current, Icm Pulsed:20A; Power, Ptot:3W; SMD Marking:FZT851; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:150V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT851.