STMicroelectronics STN951

Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN951.

Future Electronics

Datasheet8 pages21 years ago

TME

Newark

Inventory History

3 month trend:
-85.96%

CAD Models

Download STMicroelectronics STN951 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DSS60600MZ4-13
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT751
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
Diodes Inc.FZT951TA
Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 3 W, SOT-223, Surface Mount
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiNZT660A
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of STMicroelectronics STN951 provided by its distributors.

Single Bipolar Transistor, PNP, 60 V, 5 A, 1.6 W, SOT-223, 4 Pins, Surface Mount
Low voltage fast-switching PNP power transistor
Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor
STMicroelectronics PNP Transistor SOT-223 (SC-73) SMD Ic -5A Vceo -60V
PNP BJT Transistor, 60V, 5A, 130MHz, SOT-223, SMD
Trans GP BJT PNP 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R
Power Bipolar, PNP, 1V, 200mA, SOT-223, Tape and Reel
STMicroelectronics SCT
Transistor, PNP SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:130MHz; Power Dissipation Pd:1.6W;
TRANSISTOR, PNP SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.6W; DC Collector Current: 5A; DC Current Gain hFE: 300hFE; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 50mV; Continuous Collector Current Ic Max: 5A; Current Ic Continuous a Max: 5A; Current Ic hFE: 2A; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 150; Power Dissipation Ptot Max: 1.6W; Termination Type: Surface Mount Device; Voltage Vcbo: 60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics