What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics 2STN1360

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 3 A, 1.6 W, SOT-223, Surface Mount
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STN1360.

IHS

Datasheet16 pages14 years ago

element14 APAC

TME

Newark

Farnell

Inventory History

3 month trend:
+142%

CAD Models

Download STMicroelectronics 2STN1360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.BCP5510TA
BCP55 Series 60 V 1 A 2 W SMT NPN Medium Power Transistor - SOT-223
Diodes Inc.BCP55TA
60V 2W 40@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Diodes Inc.BCP5516TA
60V 2W 100@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
onsemiNZT651
NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
onsemiNZT560
TRANSISTOR,BJT,NPN,60V V(BR)CEO,3A I(C),SOT-223
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of STMicroelectronics 2STN1360 provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 3 A, 1.6 W, SOT-223, Surface Mount
2STN1360 Series NPN 60 V 3 A 1.6 W Switching Transistor - SOT-223
Trans GP BJT NPN 60V 3A 1600mW 4-Pin(3+Tab) SOT-223 T/R
500mV@ 150mA,3A NPN 1.6W 6V 100nA 80V 60V 3A SOT-223 SMD mount 6.5mm*3.5mm*1.8mm
Transistor NPN 60V 3A 130MHz SOT223
Power Bipolar, NPN, 2V, 150mA, SOT-223, Tape and Reel
STMicroelectronics SCT
60V 1.6W 3A 160@1A2V 130MHz 180mV@3A150mA NPN +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Bipolar NPN transistor for power amp
TRANSISTOR, NPN, SOT-223; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.6W; DC Collector Current: 3A; DC Current Gain hFE: 280hFE; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 300mV; Continuous Collector Current Ic Max: 3A; Current Ic Continuous a Max: 3A; Current Ic Hfe NPN Device: 1A; Current Ic hFE: 1A; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 160; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 1.6W; Termination Type: Surface Mount Device; Voltage Vcbo: 80V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 3 / Collector-Emitter Voltage (Vceo) V = 60 / DC Current Gain (hFE) = 400 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 130 / Power Dissipation (Pd) W = 1.6 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics