Diodes Inc. FZT851TA

Bipolar (BJT) Single Transistor, NPN, 60 V, 6 A, 3 W, SOT-223, Surface Mount
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT851TA.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Upverter

Diodes Inc SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-9.70%

CAD Models

Download Diodes Inc. FZT851TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.489
Stock
1,830,086
80,376
Authorized Distributors
6
3
Mount
Surface Mount
-
Case/Package
SOT-223
SOT-223
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
220 V
220 V
Max Collector Current
6 A
6 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
375 mV
375 mV
hFE Min
100
100
Power Dissipation
3 W
3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DZT851-13
Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.ZXTN2010GTA
Bipolar (BJT) Single Transistor, NPN, 80 V, 6 A, 1.6 W, SOT-223, Surface Mount
Diodes Inc.ZX5T851GTA
ZX5T851G Series NPN 6 A 60V SMT Medium Power Low Saturation Transistor - SOT-223
onsemiNZT560
TRANSISTOR,BJT,NPN,60V V(BR)CEO,3A I(C),SOT-223
onsemiNZT651
NZT651 Series 60 V 4 A 1.2 W SMT NPN General Purpose Amplifier - SOT-223
onsemiBCP55
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin

Descriptions

Descriptions of Diodes Inc. FZT851TA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 6 A, 3 W, SOT-223, Surface Mount
60V NPN MEDIUM POWER TRANSISTOR IN SOT223 Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
60V 3W 100@2A,1V 6A NPN SOT-223 Bipolar Transistors - BJT ROHS
FZT851 Series NPN 6 A 60 V SMT Silicon High Performance Transistor - SOT-223
Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R
General Purpose Transistors NPN Ic=6A Vceo=60V hfe=100~300 P=3W SOT223
TRANSISTOR, NPN, REEL 1K; Transistor Type:Bipolar; Transistor Polarity:NPN; Voltage, Vceo:60V; Current, Ic Continuous a Max:6A; Voltage, Vce Sat Max:50mV; Power Dissipation:3W; Hfe, Min:100; ft, Typ:130MHz; Case Style:SOT-223; ;RoHS Compliant: Yes
TRANSISTOR, NPN, REEL 1K; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 3W; DC Collector Current: 6A; DC Current Gain hFE: 200hFE; Transistor Case Sty

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZT-851TA