Diodes Inc. BCP5216TA

BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP5216TA.

Upverter

Technical Drawing5 pages9 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
+1601%

CAD Models

Download Diodes Inc. BCP5216TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCP52TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5210TA
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DCP52-16-13
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223
onsemiNZT6728
Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 50 @ 250mA 1V 1.2A 1W 60V

Descriptions

Descriptions of Diodes Inc. BCP5216TA provided by its distributors.

BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 1K
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
DiodesZetex PNP Transistor, SOT-223 (SC-73), SMD, -1A, -60V
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = -1 / Collector-Emitter Voltage (Vceo) V = -60 / DC Current Gain (hFE) = 100 / Collector-Base Voltage (Vcbo) V = -60 / Emitter-Base Voltage (Vebo) V = -5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 150 / Power Dissipation (Pd) W = 2 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = -0.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated