
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DXT690BP5-13 | 3,411 | 1 | Cut Tape | ||||||||
| DigiKey | DXT690BP5-13CT-ND | 336 | 1 | Cut Tape | ||||||||
| TME | DXT690BP5-13 | 0 | 1 | 13h | ||||||||
| Avnet | DXT690BP5-13 | 0 | 5K | 2d | ||||||||
| RS (Formerly Allied Electronics) | DXT690BP5-13 | 0 | 50 | Bulk | 16h |
Download datasheets and manufacturer documentation for Diodes Inc. DXT690BP5-13.
Download Diodes Inc. DXT690BP5-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DXT690BP5-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DXT690BP5-13.