Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. FCX1051ATA

Bipolar (BJT) Single Transistor, NPN, 40 V, 5 A, 2 W, SOT-89, Surface Mount
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX1051ATA.

Newark

Datasheet7 pages5 years ago
Datasheet6 pages19 years ago

IHS

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. FCX1051ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.FCX619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 3 A, 2 W, SOT-89, Surface Mount
Diodes Inc.2DC4672-13
2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89
Diodes Inc.2DD2679-13
DIODES INC. 2DD2679-13 Bipolar (BJT) Single Transistor, NPN, 30 V, 240 MHz, 900 mW, 1.5 A, 270 hFE
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 30V 3A SOT-89

Descriptions

Descriptions of Diodes Inc. FCX1051ATA provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 5 A, 2 W, SOT-89, Surface Mount
40V 2W 290@10mA,2V 3A NPN SOT-89-3 Bipolar (BJT) ROHS
40V NPN MEDIUM POWER TRANSISTOR IN SOT89 Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
FCX1051A Series 40 V 3 A SMT NPN Medium Power Transistor - SOT-89-3
Trans GP BJT NPN 40V 3A 4-Pin (3+Tab) SOT-89 T/R
340mV@ 100mA,5A NPN 2W 5V 10nA 150V 40V 3A SOT-89-3 SMD mount 1.6mm(height)
TRANSISTOR, NPN, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:155MHz; Power Dissipation Pd:2W; DC Collector Current:5A; DC Current Gain hFE:450; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:25mV; Continuous Collector Current Ic Max:3A; Current Ic Continuous a Max:3A; Current Ic hFE:3A; Gain Bandwidth ft Typ:155MHz; Hfe Min:270; Package / Case:SOT-89; Power Dissipation Pd:2W; Power Dissipation Ptot Max:1W; Termination Type:SMD; Voltage Vcbo:150V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX1051ATA.