onsemi 2SC5964-TD-E

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5964-TD-E.

ODG (Origin Data Global)

Datasheet6 pages12 years ago

IHS

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+184%

CAD Models

Download onsemi 2SC5964-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DNLS350E-13
50V 1W 100@2A,2V 3A NPN SOT-223 Bipolar Transistors - BJT ROHS
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single CPH6. ONSSPCDDENY1E7M;
Bipolar Transistor, 50V, 3A, Low VCE(sat), NPN Dual CPH5
50V 2W 3A NPN SOT-89-3 Bipolar Transistors - BJT ROHS
TRANS NPN 50V 3A PW-MINI / Bipolar (BJT) Transistor NPN 50 V 3 A 1 W Surface Mount PW-MINI
Diodes Inc.FCX619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 3 A, 2 W, SOT-89, Surface Mount

Descriptions

Descriptions of onsemi 2SC5964-TD-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
2SC5964 Series NPN 3.5 W 50 V 3 A SMT Bipolar Transistor - SOT-89 (SC-62)
Trans GP BJT NPN 50V 3A 1300mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 50V 3A SOT89-3
ON SEMI 2SC5964-TD-E NPN BIPOLAR TRANSISTOR, 3 A, 50 V, 3-PIN PCP
TRANSISTOR, NPN, 50V, 3A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 380MHz; Power Dissipation Pd: 3.5W; DC Collector Current: 3A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5964-TDE
  • 2SC5964TDE