What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTC6719MCTA

Bipolar Transistors - BJT Dual 50V NPN 40V PNP Low SAT Trans

$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTC6719MCTA.

IHS

Datasheet9 pages15 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-91.64%

CAD Models

Download Diodes Inc. ZXTC6719MCTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZXTPS720MCTA
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.ZXTD720MCTA
Bipolar Transistors - BJT Dual 40V PNP Low Sat Ic -3A 104mOhm -3A
Diodes Inc.ZXTD619MCTA
Bipolar Transistors - BJT Dual 50V NPN Low Sat 4A Ic 68mOhm 6A HFE

Descriptions

Descriptions of Diodes Inc. ZXTC6719MCTA provided by its distributors.

Bipolar Transistors - BJT Dual 50V NPN 40V PNP Low SAT Trans
Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin
Trans GP BJT NPN/PNP 50V/40V 4.5A/3.5A Automotive 8-Pin DFN EP T/R
BIPOLAR ARRAY, NPN, PNP, 50V, 4.5A;
NPN/PNP TRANS.50/40V DFN3020B-8 RoHSconf
TRANS NPN/PNP 50V/40V 4A/3A 8DFN
320mV@ 200mA,4A,370mV@ 250mA,2.5A NPN,PNP 2.45W 7V 100nA 100V@ NPN,50V@ PNP 50V,40V 4A,3A DFN SMD mount
Complementary, 40V, 2A, DFN3020-8,150MHz
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated