onsemi 2SD1624T-TD-E

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1624T-TD-E.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-0.25%

CAD Models

Download onsemi 2SD1624T-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.184
Stock
645,880
48,805
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
-
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
350 mV
-
hFE Min
200
200
Power Dissipation
500 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Diodes Inc.FZT651TA
Bipolar (BJT) Single Transistor, NPN, 60 V, 3 A, 2 W, SOT-223, Surface Mount
Diodes Inc.2DC4672-13
2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89
Diodes Inc.FCX619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 3 A, 2 W, SOT-89, Surface Mount

Descriptions

Descriptions of onsemi 2SD1624T-TD-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA
Trans GP BJT NPN 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R
ON SEMI 2SD1624T-TD-E NPN BIPOLAR TRANSISTOR, 3 A, 50 V, 3-PIN PCP
NPN Transistor 500mV@100mA 2A 500mW 6V 1μA 60V 50V 3A SMD 4.5x2.5x1.5mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
TRANSISTOR, NPN, 50V, 3A, SOT-89; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:150MHz; Power Dissipation Pd:1.5W; DC Collector Current:3A; DC Current Gain hFE:200hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1624TTDE