Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SD1624S-TD-E

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SD1624S-TD-E.

IHS

Datasheet7 pages12 years ago

onsemi

Inventory History

3 month trend:
-7.72%

CAD Models

Download onsemi 2SD1624S-TD-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.235
Stock
234,537
182,859
Authorized Distributors
6
5
Mount
Surface Mount
-
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
140
140
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.2DC4672-13
2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89
Diodes Inc.FCX619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 3 A, 2 W, SOT-89, Surface Mount
Diodes Inc.FCX1051ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 5 A, 2 W, SOT-89, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi 2SD1624S-TD-E provided by its distributors.

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA
Trans GP BJT NPN 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R
1Ã×A 50V 500mW 3A 150MHz 190mV@2A100mA NPN +150¡Í@(Tj) SOT-89 Bipolar Transistors - BJT ROHS
ON SEMI 2SD1624S-TD-E NPN BIPOLAR TRANSISTOR, 3 A, 50 V, 3-PIN PCP
TRANSISTOR, NPN, 50V, 3A, SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 500mW; DC Collector Current: 3A; DC Current Gain hFE: 140hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd