Diodes Inc. DMP1022UFDF-7

Mosfet, P-Ch, 12V, 9.5A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1022UFDF-7
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP1022UFDF-7.

IHS

Datasheet7 pages6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-65.09%

CAD Models

Download Diodes Inc. DMP1022UFDF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.237
Stock
35,872,923
878,605
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
12 V
12 V
Continuous Drain Current (ID)
9.5 A
9.1 A
Threshold Voltage
-
-
Rds On Max
15.3 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
-
2.03 W
Input Capacitance
2.712 nF
2.953 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY - SIA447DJ-T1-GE3 - MOSFET Transistor, P Channel, 12 A, -12 V, 0.011 ohm, -4.5 V, -400 mV
onsemiFDMA908PZ
P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ
Diodes Inc.DMN1019UFDE-7
MOSFET N CH 12V 11A U-DFN2020-6E / Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R
Diodes Inc.DMN1019USN-13
DMN1019 Series 12 V 9.3 A N-Channel Enhancement Mode Mosfet - SC-59-3
P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V- LEAD(PB) AND HALOGEN FREE
onsemiFDME905PT
TRANSISTOR, P-CHANNEL, POWERTRENCH MOSFET, -12V, -8A, 22 MOHM, LOW PROFILE

Descriptions

Descriptions of Diodes Inc. DMP1022UFDF-7 provided by its distributors.

Mosfet, P-Ch, 12V, 9.5A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1022UFDF-7
Power MOSFET, P Channel, 12 V, 9.5 A, 0.012 ohm, U-DFN2020, Surface Mount
P-CHANNEL ENHANCEMENT MODE MOSFET, 12V VDS, 8±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 12V 9.5A 6-Pin UDFN EP T/R
Small Signal Field-Effect Transistor, 9.5A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
730mW(Ta) 8V 800mV@ 250¦ÌA 48.3nC@ 8 V 1P 12V 15.3m¦¸@ 4A,4.5V 9.5A 2.712nF@10V UDFN-20206,UFBGA-9 2mm*2mm*570¦Ìm
场效应管, MOSFET, P沟道, 12V, 9.5A, U-DFN2020;
MOSFET, P-CH, 12V, 9.5A, U-DFN2020;

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP1022UFDF7