What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN1019USN-13

DMN1019 Series 12 V 9.3 A N-Channel Enhancement Mode Mosfet - SC-59-3
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN1019USN-13.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-29.65%

CAD Models

Download Diodes Inc. DMN1019USN-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiFDN306P
P-Channel PowerTrench® MOSFET, 1.8V Specified, -12V, -2.6A, 40mΩ
Transistor: P-MOSFET; unipolar; -12V; -4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
-12V Single P-Channel Lead Free HEXFET Power MOSFET in a Halogen Free Micro3 package
onsemiFDN338P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.6A, 115mΩ
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
NXP SemiconductorsPMV170UN,215
325mW(Ta),1.14W(Tc) 8V 1V@ 250¦ÌA 1.65nC@ 4.5 V 1N 20V 165m¦¸@ 1A,4.5V 83pF@10V SOT-23,TO-236AB

Descriptions

Descriptions of Diodes Inc. DMN1019USN-13 provided by its distributors.

DMN1019 Series 12 V 9.3 A N-Channel Enhancement Mode Mosfet - SC-59-3
Trans MOSFET N-CH 12V 9.3A 3-Pin SC-59 T/R
Power Field-Effect Transistor, 9.3A I(D), 12V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 12V N-Ch Enh Mode FET 8Vgss 0.68W
N-Channel Mosfet, 12V VDS, 8±V VGS
Diodes Inc SCT
MOSFET, N-CH, 12V, 9.3A, SC-59; Transistor Polarity: N Channel; Continuous Drain Current Id: 9.3A; Drain Source Voltage Vds: 12V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 530mV; P
IC HEX VOLT-LVL SHIFTER 16-TSSOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN1019USN13