onsemi FDMA908PZ

P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMA908PZ.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMA908PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-07-13
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DMN1019UFDE-7
MOSFET N CH 12V 11A U-DFN2020-6E / Trans MOSFET N-CH 12V 11A 6-Pin DFN EP T/R
VISHAY - SIA447DJ-T1-GE3 - MOSFET Transistor, P Channel, 12 A, -12 V, 0.011 ohm, -4.5 V, -400 mV
Diodes Inc.DMP1022UFDE-7
Trans MOSFET P-CH 12V 9.1A 6-Pin UDFN EP T/R / MOSFET P-CH 12V 9.1A 6UDFN
Diodes Inc.DMN1019USN-13
MOSFET N-Channel 12V 9.3A 10mΩ@9.7A,4.5V 2.426nF@10V SC-59-3 SMD 3mm × 1.6mm × 1.15mm
N-Channel Power MOSFET, 12V, 11A, 10mΩ, Dual EMH8 Common Drain
SiB488DK Series N-Channel 12 V 20 mOhm 13 W Power Mosfet -PowerPAK SC-75-6L

Descriptions

Descriptions of onsemi FDMA908PZ provided by its distributors.

P-Channel PowerTrench® MOSFET -12V, -12A, 12.5mΩ
P-Channel 12 V 12.5 mO 24 nC PowerTrench Mosfet - MicroFET-6EPx2
MOSFET, P-CH, -12V, -12A, MICROFET-6; Transistor Polarity:P Channel; Continuous Drain Current Id:-12A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.01ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-
This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance and zener diode protection against ESD. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd