
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMP1022UFDE-7 | 2,900 | 5 | Cut Tape | ||||||||
| Future Electronics | DMP1022UFDE-7 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | DMP1022UFDE-7 | 0 | 3K | 12h | ||||||||
| Component Stockers USA | DMP1022UFDE-7 | 70,037 | 2d | |||||||||
| Win Source | WS-DMP1022UFDE-7 | 6,000 | 245 | 11h |
Download datasheets and manufacturer documentation for Diodes Inc. DMP1022UFDE-7.
Download Diodes Inc. DMP1022UFDE-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DMP1022UFDE-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMP1022UFDE-7.