Diodes Inc. DMN6040SSDQ-13

DMN6040 Series 60 V 40 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6040SSDQ-13.

IHS

Datasheet7 pages9 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-56.72%

CAD Models

Download Diodes Inc. DMN6040SSDQ-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.219
Stock
1,239,074
10,242,492
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
1.3 W
Input Capacitance
1.287 nF
1.287 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
Diodes Inc.DMC6040SSD-13
Trans MOSFET N/P-CH 60V 5.1A/3.1A 8-Pin SO T/R
Diodes Inc.DMP6050SSD-13
Transistor MOSFET Array Dual P-CH 60V 11.3A 8-Pin SOIC T/R
Diodes Inc.DMT6016LSS-13
DMT6016 Series 60 V 9.2 A 18 mOhm N-Channel Enhancement Mode Mosfet - SOIC-8
onsemiSSD2025TF
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 30nC @ 10V 3.3A 2W 23ns
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC

Descriptions

Descriptions of Diodes Inc. DMN6040SSDQ-13 provided by its distributors.

DMN6040 Series 60 V 40 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8
1.7W 20V 3V@ 250¦ÌA 22.4nC@ 10V 2N 60V 40m¦¸@ 4.5A,10V 5A 1.287nF@25V SOIC-8 4.9mm*3.9mm*1.45mm
Mosfet, Dual, N-Ch, 60V, 5A Rohs Compliant: Yes |Diodes Inc. DMN6040SSDQ-13

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN6040SSDQ13