Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP6050SSD-13

Transistor MOSFET Array Dual P-CH 60V 11.3A 8-Pin SOIC T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP6050SSD-13.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DMP6050SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMN6040SSDQ-13
DMN6040 Series 60 V 40 mOhm Dual N-Channel Enhancement Mode Mosfet - SOIC-8
Diodes Inc.ZXMN6A25N8TA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8
Diodes Inc.ZXMC4559DN8TA
ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8
Trans MOSFET N-CH 60V 5.1A 8-Pin SOIC N T/R
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. DMP6050SSD-13 provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 11.3A 8-Pin SOIC T/R
Dual P-Channel 60 V 70 mOhm 11.9 nC 1.2 W Silicon SMT Mosfet - SOIC-8
Dual P-CHANNEL ENHANCEMENT MODE MOSFET, 60V VDS, 20±V VGS
Diodes Inc SCT
1.7W 20V 3V@ 250µA 24nC@ 10V 2individualPChannel 60V 55mΩ@ 5A,10V 4.8A 1.293nF@30V SOIC-8 SMD mount
MOSFET 60V Dual P-Ch Enh FET 60Vds 20Vgs
Power Field-Effect Transistor, 4.8A I(D), 60V, 0.055ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET P-CH 60V 4.8A 8-Pin SO T/R
场效应管, MOSFET, 双路, P沟道, 60V, 11.3A;

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP6050SSD13