Diodes Inc. DMC6040SSD-13

Trans Mosfet N/p-ch 60V 5.1A/3.1A 8-PIN So T/r
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMC6040SSD-13.

IHS

Datasheet9 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-43.25%

CAD Models

Download Diodes Inc. DMC6040SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiSSD2025TF
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 30nC @ 10V 3.3A 2W 23ns
InfineonIRF7343TRPBF
Dual N/P-Channel 55 V 0.05/0.105 Ohm 24/26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC

Descriptions

Descriptions of Diodes Inc. DMC6040SSD-13 provided by its distributors.

Trans MOSFET N/P-CH 60V 5.1A/3.1A 8-Pin SO T/R
MOSFET, N/P-CH, 60V, 5.1A, SOIC ROHS COMPLIANT: YES
COMPLEMENTARY PAIR ENHANCEMENT MODE MOSFET, N+P, 60V VDS, 20±V VGS
Diodes Inc SCT
null 40mΩ@8A,10V 1.24W 1PCSN-Channel&1PCSP-Channel SOP-8 MOSFETs ROHS
90004003,场效应管, MOSFET, N沟道 与 P沟道, 5.1A, 60V, 150度 C;
MOSFET 31V to 100V Comp Pair Enh FET 60V
MOSFET BVDSS: 41V~60V SO-8 T&R 2.5K
Small Signal Field-Effect Transistor, 5.1A I(D), 60V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
N/P-Ch Fet 60V 40mOhm 6,5A SO-8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC6040SSD13
  • DMC6040SSD13.