onsemi SSD2025TF

Trans Mosfet N-ch 60V 3.3A 8-PIN SOIC N T/r
$ 0.407
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SSD2025TF.

IHS

Datasheet6 pages24 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiNDS9945
Dual N-Channel Enhancement Mode Field Effect Transistor 60V, 3.5A, 100mΩ
Diodes Inc.ZXMP6A16DN8TA
Transistor MOSFET Array Dual P-CH 60V 3.9A 8-Pin SOIC T/R
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC

Descriptions

Descriptions of onsemi SSD2025TF provided by its distributors.

Trans MOSFET N-CH 60V 3.3A 8-Pin SOIC N T/R
2W 20V 1V@ 250µA 30nC@ 10V 2individualNChannel 60V 100mΩ@ 3.3A,10V 3.3A SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Power Field-Effect Transistor, 3.3A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs N-Ch/60V/3.3a 0.1Ohm@VGS=10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd