Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN6040SSD-13

Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6040SSD-13.

Newark

Datasheet7 pages9 years ago
Datasheet6 pages12 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-31.98%

CAD Models

Download Diodes Inc. DMN6040SSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.352
Stock
6,287,608
1,801,292
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
40 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1.3 W
-
Input Capacitance
1.287 nF
1.287 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN4031SSD-13
Transistor MOSFET Array Dual N-CH 40V 7A 8-Pin SOIC T/R
Diodes Inc.DMN6066SSS-13
DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 5 A, SOICencapsulation, surface mount, 8Pin
Diodes Inc.DMP4050SSS-13
DMP4050SSS Series 40 V 4.4 A P-Channel Enhancement Mode Mosfet - SOIC-8
InfineonIRF9410TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7A;SO-8;PD 2.5W;VGS +/-20V;gFS 14
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8
Mosfet Transistor, N Channel, 10 A, 30 V, 0.0092 Ohm, 10 V, 2 V

Descriptions

Descriptions of Diodes Inc. DMN6040SSD-13 provided by its distributors.

Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R
Avnet Japan
DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 6.6 A, SOICencapsulation, surface mount, 8Pin
Dual N-Channel 60 V 40 mO Surface Mount Enhancement Mode Mosfet - SOIC-8
Dual MOSFET, N Channel, 60 V, 60 V, 5 A, 5 A, 0.03 ohm
60V DUAL N-CH ENHANCEMENT MOSFET SOIC8
Small Signal Field-Effect Transistor, 5A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET MOSFET BVDSS: 41V-60 1V-60V SO-8 T&R 2.5K
60V N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
60V 5A 1.3W 40mΩ@10V,4.5A 2 N-Channel SOP-8 MOSFETs ROHS
DiodesZetex DMN6040SSD-13 パワーMOSFET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN6040SSD13