Diodes Inc. DDZ9717-7

Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9717-7.

Future Electronics

Datasheet8 pages5 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+190%

Alternate Parts

Price @ 1000
$ 0.074
$ 0.063
$ 0.063
Stock
423,571
3,477,205
3,477,205
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
10 nA
10 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiMMSZ43T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 30.1V 500mW 43V
onsemiMMSZ33T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 23.1V 500mW 33V
onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523
Diodes Inc.BZT52C39-7-F
BZT52C39 Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, single, Two Terminal,47V V(Z),5%,do-213Aa |Vishay TZM5261B-GS08

Descriptions

Descriptions of Diodes Inc. DDZ9717-7 provided by its distributors.

Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT LOW CURRENT ZENER DIODE, 5%, 0.05µA
Diodes Inc SCT
Independent Type 40.85V~45.15V 500mW 43V SOD-123 Zener Diodes ROHS
5% 50nA 43V 500mW SOD-123 2.85mm*1.7mm*1.35mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated