onsemi MMSZ33T1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 23.1V 500mW 33V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ33T1.

IHS

Datasheet20 pages19 years ago
Datasheet7 pages20 years ago

Arrow Electronics

CAD Models

Download onsemi MMSZ33T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
Stock
346,238
1,815,407
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiMMSZ30T1
Zener Diode Single 30V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMM5Z33V
Diode Zener Single 33V 6% 200mW Automotive 2-Pin SOD-523 T/R
onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523

Descriptions

Descriptions of onsemi MMSZ33T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 23.1V 500mW 33V
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 33V 500MW SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd